
10153302-20121LF | |
|---|---|
DigiKey Part Number | 609-10153302-20121LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10153302-20121LF |
Description | PC104 PF |
Customer Reference | |
Detailed Description | 20 Connector Stackthrough, (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stackthrough, (PC/104) | Color Black |
Connector Style PC/104 | Current Rating (Amps) 2A |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Voltage Rating 12VDC |
Number of Rows 2 | Base Product Number |
Number of Columns 10 |

