10144851-051100LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 11,590
Unit Price: $4.28000
Datasheet

Similar


Molex
In Stock: 6,253
Unit Price: $4.36000
Datasheet
Image for 10144851-051100LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10144851-051100LF

DigiKey Part Number
609-10144851-051100LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10144851-051100LF
Description
HEIGHT PLUG CONNECTOR
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
3mm
Number of Positions
50
Height Above Board
0.075" (1.90mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0537480504Molex11,590WM3946CT-ND$4.28000Similar
0538850508Molex6,25323-0538850508CT-ND$4.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes