
10138400-111169LF | |
|---|---|
DigiKey Part Number | 609-5262-2-ND - Tape & Reel (TR) 609-5262-1-ND - Cut Tape (CT) 609-5262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10138400-111169LF |
Description | CONN PLUG 69POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10138400-111169LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.211" (5.35mm) |
Number of Positions 69 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.49000 | $3.49 |
| 10 | $2.96900 | $29.69 |
| 25 | $2.78320 | $69.58 |
| 50 | $2.65000 | $132.50 |
| 100 | $2.52340 | $252.34 |
| 250 | $2.36540 | $591.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.25250 | $1,126.25 |
| 1,000 | $2.14504 | $2,145.04 |
| 1,500 | $2.08458 | $3,126.87 |
| 2,500 | $2.01087 | $5,027.18 |
| 3,500 | $1.96375 | $6,873.12 |
| 5,000 | $1.91500 | $9,575.00 |

