
10134170-4220LF | |
|---|---|
DigiKey Part Number | 609-10134170-4220LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10134170-4220LF |
Description | MINITEK RCPT PWR 4.2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10134170-4220LF Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $0.14045 | $2,247.20 |

