Socket Contact Tin 18-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10134170-2320LF

DigiKey Part Number
609-10134170-2320LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10134170-2320LF
Description
MTK4.2 TR #18-24 CUNISN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
10134170-2320LF Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.02961$473.76
Manufacturers Standard Package