
10127400-15H1410LF | |
|---|---|
DigiKey Part Number | 609-10127400-15H1410LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127400-15H1410LF |
Description | PWRBLADE ULTRA RAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 21 Signal, 14 Power |
Part Status Active | Features Board Lock, Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold, GXT™ |
Connector Style Blade Power | Color Black |
Number of Positions 35 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,152 | $23.67904 | $27,278.25 |

