
10127400-04H1410LF | |
|---|---|
DigiKey Part Number | 10127400-04H1410LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127400-04H1410LF |
Description | PWRBLADE ULTRA RAR PF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 21 Signal, 10 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Blade Power | Current Rating (Amps) 70A |
Number of Positions 31 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | $14.16911 | $5,440.94 |

