
10125836-03-001 | |
|---|---|
DigiKey Part Number | 10125836-03-001-ND |
Manufacturer | |
Manufacturer Product Number | 10125836-03-001 |
Description | CONN PLUG HSG 3POS 1.20MM |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10125836-03-001 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Friction Lock |
Connector Type | Color Black |
Contact Type Female Blade Socket | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.047" (1.20mm) | Base Product Number |

