
10120911-008LF | |
|---|---|
DigiKey Part Number | 10120911-008LF-ND |
Manufacturer | |
Manufacturer Product Number | 10120911-008LF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 (20 + 40 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Card Extender |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 20; 10 | Color Black |
Number of Positions 60 (20 + 40 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | $8.19191 | $4,423.63 |

