
10120872-001LF | |
|---|---|
DigiKey Part Number | 609-10120872-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10120872-001LF |
Description | CONN EDGE DUAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 (20 + 40 Power) Position Female Connector Non Specified - Dual Edge Tin-Lead Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Tin-Lead |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 20; 10 | Color Black |
Number of Positions 60 (20 + 40 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Termination Rows 2 |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,029 | $13.24293 | $13,626.97 |

