
10120128-M0C-30DLF | |
|---|---|
DigiKey Part Number | 10120128-M0C-30DLF-ND |
Manufacturer | |
Manufacturer Product Number | 10120128-M0C-30DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Black XCede®, Right Wall |
Category | Number of Columns 6 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold or Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Backplane | Color Black |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style XCede®, Right Wall | Base Product Number |

