20 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106130-4403001LF

DigiKey Part Number
609-4905-ND
Manufacturer
Manufacturer Product Number
10106130-4403001LF
Description
CONN RCPT BLADE PWR 20POS PCB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
20 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Contact Layout, Typical
12 Signal, 8 Power
Part Status
Active
Features
Board Lock, Guide Pin
Connector Type
Receptacle, Female Sockets and Blade Sockets
Color
Black
Connector Style
Blade Power
Material Flammability Rating
UL94 V-0
Number of Positions
20
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
288$10.20128$2,937.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.