
10106129-E005001LF | |
|---|---|
DigiKey Part Number | 10106129-E005001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106129-E005001LF |
Description | PWRBLADE+ V/T HDR PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit, Solder |
Series | Contact Layout, Typical 20 Signal, 14 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 34 | Current Rating (Amps) 58A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | $13.23943 | $3,495.21 |

