
10106126-8000001LF | |
|---|---|
DigiKey Part Number | 10106126-8000001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106126-8000001LF |
Description | CONN RCPT BLADE PWR 8POS EDGE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 8 Power |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 10 | $10.95500 | $109.55 |
| 25 | $10.26880 | $256.72 |

