
10106126-6006001LF | |
|---|---|
DigiKey Part Number | 10106126-6006001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106126-6006001LF |
Description | CONN RCPT BLADE PWR 30P EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 6 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 13 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | $8.75967 | $3,468.83 |

