4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106126-4000001LF

DigiKey Part Number
10106126-4000001LF-ND
Manufacturer
Manufacturer Product Number
10106126-4000001LF
Description
CONN HEADER BLADE PWR 4P EDGE MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10106126-4000001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
4 Power
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Header, Male Blades
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
792$5.61597$4,447.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.