
10106126-2001001LF | |
|---|---|
DigiKey Part Number | 609-10106126-2001001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106126-2001001LF |
Description | CONN BLADE PWR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106126-2001001LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Contact Layout, Typical 4 Signal, 2 Power |
Series | Features Board Lock, Guide Pin |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Blade Power | Current Rating (Amps) 58A |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Number of Rows 4 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,782 | $4.96188 | $8,842.07 |

