
10106125-8004001LF | |
|---|---|
DigiKey Part Number | 10106125-8004001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106125-8004001LF |
Description | CONN HDR BLADE PWR 24POS EDGE MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106125-8004001LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 16 Signal, 8 Power |
Packaging Tray | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 21 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | $13.26707 | $2,626.88 |

