
10106125-4000001LF | |
|---|---|
DigiKey Part Number | 10106125-4000001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106125-4000001LF |
Description | CONN HEADER BLADE PWR 4P EDGE MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 4 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 792 | $5.61597 | $4,447.85 |

