
10091777-Y0E-20DLF | |
|---|---|
DigiKey Part Number | 609-4352-ND |
Manufacturer | |
Manufacturer Product Number | 10091777-Y0E-20DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole XCede®, Guide Right |
Datasheet | Datasheet |
Category | Number of Columns 8 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 32 Signal Pairs, 36 Ground |
Part Status Active | Features Key |
Connector Usage Backplane | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style XCede®, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.97000 | $19.97 |
| 96 | $14.46552 | $1,388.69 |
| 192 | $13.77563 | $2,644.92 |
| 576 | $12.74931 | $7,343.60 |

