Connector Header, Male Pins and Blades Through Hole XCede®, Right Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10091777-M0E-20DLF

DigiKey Part Number
609-4354-ND
Manufacturer
Manufacturer Product Number
10091777-M0E-20DLF
Description
CONN HEADER XCEDE PCB
Customer Reference
Detailed Description
Connector Header, Male Pins and Blades Through Hole XCede®, Right Wall
Datasheet
 Datasheet
EDA/CAD Models
10091777-M0E-20DLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
8
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
32 Signal Pairs, 36 Ground
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Usage
Backplane
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins and Blades
Material Flammability Rating
UL94 V-0
Connector Style
XCede®, Right Wall
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$17.30000$17.30
10$14.70600$147.06
128$12.28469$1,572.44
512$11.14109$5,704.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.