
10091777-00E-30DLF | |
|---|---|
DigiKey Part Number | 10091777-00E-30DLF-ND |
Manufacturer | |
Manufacturer Product Number | 10091777-00E-30DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Gray XCede® |
Datasheet | Datasheet |
EDA/CAD Models | 10091777-00E-30DLF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 48 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Usage Backplane | Color Gray |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style XCede® | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Number of Columns 8 |

