Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10072353-G01-03ULF

DigiKey Part Number
10072353-G01-03ULF-ND
Manufacturer
Manufacturer Product Number
10072353-G01-03ULF
Description
CONN HEADER R/A 6POS 2MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10072353-G01-03ULF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Contact Length - Post
0.079" (2.00mm)
Packaging
Tube
Insulation Height
0.157" (4.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
200V (AC/DC)
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
14,000$0.81759$11,446.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.