
10066848-108LF | |
|---|---|
DigiKey Part Number | 10066848-108LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10066848-108LF |
Description | CONN HDR 8POS 0.079" STACK T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.134" (3.400mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 0.559" (14.200mm) |
Series | Length - Tail 0.098" (2.500mm) |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold, GXT™ |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.791" (20.091mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $0.77572 | $3,723.46 |

