
10061290-554555PLF | |
|---|---|
DigiKey Part Number | 10061290-554555PLF-ND |
Manufacturer | |
Manufacturer Product Number | 10061290-554555PLF |
Description | CONN RCPT POWER 6POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Blade Sockets Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 10061290-554555PLF Models |
Category | Number of Columns 3 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 6 Power |
Part Status Active | Features Board Guide |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold or Gold, GXT™ |
Connector Style Power | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 6 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 296 | $13.28358 | $3,931.94 |

