
10054652-10120TLF | |
|---|---|
DigiKey Part Number | 10054652-10120TLF-ND |
Manufacturer | |
Manufacturer Product Number | 10054652-10120TLF |
Description | CONN PCI EXP FMALE 200POS 0.100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Position Female Connector PCI Express™ Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, Locking Ramp |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 200 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $10.62955 | $6,377.73 |

