64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
10039755-10001TLF
10039755-10001TLF

10039755-10001TLF

DigiKey Part Number
2266-10039755-10001TLF-ND
Manufacturer
Manufacturer Product Number
10039755-10001TLF
Description
CONN PCI EXP FMALE 64POS 0.039
Customer Reference
Detailed Description
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10039755-10001TLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Locking Ramp
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Packaging
Box
Termination
Solder, Staggered
Part Status
Active
Contact Material
Copper Alloy
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
64
Contact Type
Cantilever
Card Thickness
0.062" (1.57mm)
Color
Black
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Pitch
0.039" (1.00mm)
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 701
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
30$2.37000$71.10
210$2.33000$489.30
360$2.29000$824.40
660$2.23000$1,471.80