29 Position SAS Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10034524-003CLF

DigiKey Part Number
10034524-003CLF-ND
Manufacturer
Manufacturer Product Number
10034524-003CLF
Description
CONN SAS PLUG 29POS SLD R/A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29 Position SAS Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10034524-003CLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Packaging
Tray
Features
Board Guide, Board Lock
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS
Base Product Number
Number of Positions
29
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
500$3.08570$1,542.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.