10029449-002FLF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 556
Unit Price: $3.47000
Datasheet
Image for 10029449-002FLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10029449-002FLF

DigiKey Part Number
10029449-002FLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10029449-002FLF
Description
CONN RCPT 1.4 HDMI 19POS SMD R/A
Customer Reference
Detailed Description
HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10029449-002FLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 85°C
Manufacturer
Amphenol ICC (FCI)
Number of Ports
1
Packaging
Tape & Reel (TR)
Current Rating (Amps)
0.5A
Part Status
Obsolete
Voltage - Rated
40V
Connector Type
HDMI
Mating Cycles
10000
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
HDMI 1.4
Shell/Shielding Material
Steel
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10029449-002RLFAmphenol CS (FCI)556609-4942-1-ND$3.47000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes