


U77C61102011 | |
|---|---|
DigiKey Part Number | 664-U77C61102011-ND |
Manufacturer | |
Manufacturer Product Number | U77C61102011 |
Description | CONN 1X6 WITH LIGHT PIPES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77C61102011 Models |
Category | Connector Style Cage, Ganged (1 x 6) |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type SFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $7.85707 | $1,178.56 |

