


RJMG2510N4430ES | |
|---|---|
DigiKey Part Number | 664-RJMG2510N4430ES-ND |
Manufacturer | |
Manufacturer Product Number | RJMG2510N4430ES |
Description | RJMG 1G STACK USB 2.0 WITH PRESS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG2510N4430ES Models |
Category | Height Above Board 1.157" (29.40mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polyethylene Terephthalate (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,320 | $10.28936 | $44,450.04 |

