Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE711881421 | |
|---|---|
DigiKey Part Number | RJE711881421-ND |
Manufacturer | |
Manufacturer Product Number | RJE711881421 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE711881421 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tray | LED Color Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE711881422 | Amphenol CS (Commercial Products) | 0 | RJE711881422-ND | $3.92869 | Parametric Equivalent |
| RJE711881423 | Amphenol CS (Commercial Products) | 0 | RJE711881423-ND | $3.66915 | Parametric Equivalent |
| RJE711881491 | Amphenol CS (Commercial Products) | 0 | RJE711881491-ND | $3.66915 | Parametric Equivalent |
| RJE711881492 | Amphenol CS (Commercial Products) | 0 | RJE711881492-ND | $3.92869 | Parametric Equivalent |
| RJE711881493 | Amphenol CS (Commercial Products) | 0 | RJE711881493-ND | $3.92869 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $3.92869 | $2,160.78 |

