


RJE3C1881401 | |
|---|---|
DigiKey Part Number | 664-RJE3C1881401TR-ND - Tape & Reel (TR) 664-RJE3C1881401CT-ND - Cut Tape (CT) 664-RJE3C1881401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3C1881401 |
Description | 8P8C, RA, CAT6A, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJE3C1881401 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6a |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.91200 | $39.12 |
| 25 | $3.66680 | $91.67 |
| 50 | $3.49180 | $174.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $3.15243 | $441.34 |
| 280 | $3.00193 | $840.54 |
| 420 | $2.99438 | $1,257.64 |

