


RJE3B1886402N | |
|---|---|
DigiKey Part Number | 664-RJE3B1886402NTR-ND - Tape & Reel (TR) 664-RJE3B1886402NCT-ND - Cut Tape (CT) 664-RJE3B1886402NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1886402N |
Description | MODULAR JACK - 8P8C, RA, CAT6, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1886402N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMJ-RJ4590-C6 | L-com | 0 | 5073-SMJ-RJ4590-C6-ND | $2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 10 | $2.73600 | $27.36 |
| 25 | $2.56480 | $64.12 |
| 50 | $2.44200 | $122.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.32540 | $232.54 |
| 200 | $2.21435 | $442.87 |
| 300 | $2.15187 | $645.56 |
| 500 | $2.07570 | $1,037.85 |
| 700 | $2.02701 | $1,418.91 |
| 1,000 | $1.97667 | $1,976.67 |

