


RJE051AA1110H | |
|---|---|
DigiKey Part Number | RJE051AA1110H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJE051AA1110H |
Description | CONN MOD JACK 10P10C R/A SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE051AA1110H Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.70339 | $2,044.07 |

