10 Position Multi-Purpose Plug Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Plug Connector Solder Surface Mount
ND9AS2700
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

ND9AS2700

DigiKey Part Number
664-ND9AS2700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ND9AS2700
Description
IX INDUSTRIAL RECEPTACLE, TYPE A
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ND9AS2700 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Multi-Purpose
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.