L77DFBH25SOL2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 362
Unit Price: $8.12000
Datasheet

Similar


NorComp Inc.
In Stock: 488
Unit Price: $9.39000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $6.59860
Datasheet

Similar


NorComp Inc.
In Stock: 192
Unit Price: $9.39000
Datasheet

Similar


NorComp Inc.
In Stock: 732
Unit Price: $10.23000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 428
Unit Price: $14.96000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $12.64675
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $10.43650
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 832
Unit Price: $9.56000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.66996
Datasheet
Image for L77DFBH25SOL2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77DFBH25SOL2

DigiKey Part Number
L77DFBH25SOL2-ND
Manufacturer
Manufacturer Product Number
L77DFBH25SOL2
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-E25-213R001NorComp Inc.3621525FNEA-ND$8.12000Similar
172-E25-213R011NorComp Inc.4885497-172-E25-213R011-ND$9.39000Similar
172-E25-213R021NorComp Inc.03525FEA-ND$6.59860Similar
172-E25-213R031NorComp Inc.1924525FEA-ND$9.39000Similar
172-E25-213R911NorComp Inc.7322925FEA-ND$10.23000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
200$12.70055$2,540.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.