MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

L77DFB25POL2 | |
|---|---|
DigiKey Part Number | L77DFB25POL2-ND |
Manufacturer | |
Manufacturer Product Number | L77DFB25POL2 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 155°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717DFB25POL2 | Amphenol CS (Commercial Products) | 0 | L717DFB25POL2-ND | $8.38070 | MFR Recommended |
| 09643227240 | HARTING | 0 | 1195-4955-ND | $51.59000 | Similar |
| 09653617713 | HARTING | 4 | 1195-7824-ND | $6.80000 | Similar |
| 2-338311-2 | TE Connectivity AMP Connectors | 29 | 17-2-338311-2-ND | $25.95000 | Similar |
| 627-025-220-014 | EDAC Inc. | 0 | 627-025-220-014-ND | $2.17640 | Similar |










