
L717TWC21WA4PMP3SV4FRM6 | |
|---|---|
DigiKey Part Number | 2266-L717TWC21WA4PMP3SV4FRM6-ND |
Manufacturer | |
Manufacturer Product Number | L717TWC21WA4PMP3SV4FRM6 |
Description | CONN D-SUB PLUG 21POS R/A SOLDER |
Customer Reference | |
Detailed Description | 21 (17 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 16.0µin (0.41µm) |
Packaging Tray | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.319" (8.10mm) |
Connector Style | Features Board Lock, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Contact Material Brass |
Contact Type Signal and Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $14.29000 | $71.45 |
| 25 | $14.02000 | $350.50 |
| 50 | $13.76000 | $688.00 |
| 100 | $13.49000 | $1,349.00 |
| 200 | $13.23000 | $2,646.00 |

