Similar
Similar
Similar
Similar
Similar



L17H2660120 | |
|---|---|
DigiKey Part Number | L17H2660120-ND |
Manufacturer | |
Manufacturer Product Number | L17H2660120 |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2660120 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-025-513R451 | NorComp Inc. | 84 | T2325E-ND | $13.90000 | Similar |
| 178-025-513R481 | NorComp Inc. | 0 | 178-025-513R481-ND | $9.67120 | Similar |
| 178-025-513R491 | NorComp Inc. | 1,463 | 178-225FFE-ND | $12.21000 | Similar |
| 178-025-513R671 | NorComp Inc. | 0 | 178-025-513R671-ND | $9.94840 | Similar |
| 178-025-513R691 | NorComp Inc. | 491 | 178-325FFE-ND | $12.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.48150 | $548.15 |





