
L17H2615130HT | |
|---|---|
DigiKey Part Number | 2266-L17H2615130HT-ND |
Manufacturer | |
Manufacturer Product Number | L17H2615130HT |
Description | CONN D-SUB PLUG/RCPT 9/25POS R/A |
Customer Reference | |
Detailed Description | 9, 25 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E); 3 (DB, B) | Contact Material Brass, Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $6.05000 | $90.75 |
| 60 | $5.93000 | $355.80 |
| 150 | $5.82000 | $873.00 |
| 255 | $5.71000 | $1,456.05 |

