
L17DTZK15K | |
|---|---|
DigiKey Part Number | L17DTZK15K-ND |
Manufacturer | |
Manufacturer Product Number | L17DTZK15K |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol ICC (Commercial Products) | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Obsolete | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size (15pos and 26pos) and (15pos and 26Pos) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3357-9215 | 3M | 0 | MDBS15-ND | $8.31000 | Similar |





















