
RJSBE5F83C4 | |
|---|---|
DigiKey Part Number | 664-RJSBE5F83C4-ND |
Manufacturer | |
Manufacturer Product Number | RJSBE5F83C4 |
Description | RJSBE5F83C4-RJ45RASHLDEDWITHLEDS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Yellow |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | $6.12535 | $1,764.10 |

