G884H031T3HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.06817
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.02993
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.34685
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,821
Unit Price: $0.64000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16,750
Unit Price: $0.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.09285
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 71,019
Unit Price: $0.10000
Datasheet

Parametric Equivalent


JAM
In Stock: 13,000
Unit Price: $0.24000
Datasheet
3 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm)
G884H031T3HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G884H031T3HR

DigiKey Part Number
664-G884H031T3HR-ND
Manufacturer
Manufacturer Product Number
G884H031T3HR
Description
SOCKET 1.25MM PITCH,CRIPMING TYP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G884H031T3HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G884H032CHRAmphenol CS (Commercial Products)0664-G884H032CHR-ND$0.06817Parametric Equivalent
10155244-03111LFAmphenol CS (FCI)0609-10155244-03111LF-ND$0.02993Parametric Equivalent
2-2390144-3TE Connectivity AMP Connectors017-2-2390144-3-ND$0.34685Parametric Equivalent
2390144-3TE Connectivity AMP Connectors19,82117-2390144-3-ND$0.64000Parametric Equivalent
2502606-3TE Connectivity AMP Connectors16,75017-2502606-3-ND$0.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
10,000$0.11427$1,142.70
Manufacturers Standard Package