
G832MB031203222HR | |
|---|---|
DigiKey Part Number | 664-G832MB031203222HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB031203222HR |
Description | BTB 120P P=0.8MM RECEPTACLE H=5. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB031203222HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 8mm, 9mm, 10mm |
Number of Positions 120 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.89890 | $5,797.80 |

