
G800LS588010HR | |
|---|---|
DigiKey Part Number | 664-G800LS588010HR-ND |
Manufacturer | |
Manufacturer Product Number | G800LS588010HR |
Description | PIN HEADER 2.54MM PITCH STR DIP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G800LS588010HR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bag | Overall Contact Length 0.484" (12.30mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $2.12874 | $7,663.46 |

