Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




FCC17E09SA410 | |
|---|---|
DigiKey Part Number | FCC17E09SA410-ND |
Manufacturer | |
Manufacturer Product Number | FCC17E09SA410 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17E09SA410 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Filter |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (4-40) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17E09SA410 | Amphenol CS (Commercial Products) | 33 | FCE17E09SA410-ND | $20.82000 | Similar |
| 09651236801 | HARTING | 80 | 09651236801-ND | $9.43000 | Similar |
| 09651236802 | HARTING | 0 | 09651236802-ND | $4.78440 | Similar |
| 09651237801 | HARTING | 0 | 09651237801-ND | $4.74050 | Similar |
| 09651237802 | HARTING | 0 | 09651237802-ND | $4.74050 | Similar |












