Similar
Similar
Similar
Similar
Similar
Similar

FCC17E09PA410 | |
|---|---|
DigiKey Part Number | FCC17E09PA410-ND |
Manufacturer | |
Manufacturer Product Number | FCC17E09PA410 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17E09PA410 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Filter, Grounding Indents |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (4-40) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17E09PA410 | Amphenol CS (Commercial Products) | 126 | FCE17E09PA410-ND | $20.58000 | Similar |
| 09661127600 | HARTING | 0 | 09661127600-ND | $5.16340 | Similar |
| 09661136600 | HARTING | 0 | 09661136600-ND | $3.73400 | Similar |
| 774-E09-113R011 | NorComp Inc. | 0 | NOR1073-ND | $7.08989 | Similar |
| 774-E09-113R141 | NorComp Inc. | 45 | NOR1074-ND | $10.42000 | Similar |







