FCC17B25PA200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $8.02340
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.56140
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.99260
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.70000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $8.98950
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $24.25500
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $15.03040
Datasheet
Image for FCC17B25PA200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17B25PA200

DigiKey Part Number
FCC17B25PA200-ND
Manufacturer
Manufacturer Product Number
FCC17B25PA200
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17B25PA200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Filter, Grounding Indents, Mounting Brackets
Number of Positions
Voltage Rating
200V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Thermoplastic
Contact Type
Signal
Contact Material
Phosphor Bronze
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09653226800HARTING009653226800-ND$8.02340Similar
09653227800HARTING009653227800-ND$7.56140Similar
09653626810HARTING009653626810-ND$7.99260Similar
09653627810HARTING009653627810-ND$7.70000Similar
09653666816HARTING009653666816-ND$8.98950Similar
Obsolete
This product is no longer manufactured. View Substitutes