Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCC17-E09SE-A50 | |
|---|---|
DigiKey Part Number | FCC17-E09SE-A50-ND |
Manufacturer | |
Manufacturer Product Number | FCC17-E09SE-A50 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17-E09SE-A50 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Board Lock, Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 200V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17E09SEA50 | Amphenol CS (Commercial Products) | 39 | 664-FCE17E09SEA50-ND | $16.93000 | Similar |
| 172-E09-213R001 | NorComp Inc. | 1,044 | 1509FNEA-ND | $4.08000 | Similar |
| 191-009-213L001 | NorComp Inc. | 0 | 191-009-213L001-ND | $1.94800 | Similar |
| 191-009-213L551 | NorComp Inc. | 0 | 191-009-213L551-ND | $1.96411 | Similar |
| 191-009-213L561 | NorComp Inc. | 0 | 191-009-213L561-ND | $2.56533 | Similar |








